12VDC 5.2CFM Hypro DC Chip Cooler with 5 Inch Leads, 45 X 45 X 10 MM
AP4512MX-G90: Fan 12VDC 5.2CFM Hypro DC Chip Cooler with 5 Inch Leads 45 X 45 X 10 MM
View Larger ImageImage is representative only
| Jameco Part no. 2134141 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AP4512MX-G90 |
| Catalog 132 , page 88 |
- No datasheet available. Please review the tabs below for product specifications.
DC chip cooler
Features
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Product Type | Fan |
| Size (WxHxD mm) | 45 x 45 x 10 |
| Air Flow (CFM) | 5.2 |
| Bearing Type | Hypro |
| Current (mA) | 60 |
| Specification | Value |
|---|---|
| Power (Watts) | 0.72 |
| Agency Approvals | UL/CUL/CE |
| Noise (dBA) | 23.8 |
| Connection (Leads) | 5 |
Report a problem
Suggest a product