Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

115VAC Hypro Bearing Fan

View AA1281LX-AT: 115VAC-AC Tubeaxial Fan

AA1281LX-AT: 115VAC-AC Tubeaxial Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134168
Manufacturer ADDA INC
Manufacturer no. AA1281LX-AT
web exclusive
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability:Ship  1 Days ARO 

 Add to cart

115 VAC AC Tubeaxial Fan

Specifications

  • Voltage: 115
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 75.9
  • Bearing: Hypro
  • Current (mA): 14
  • Power (Watts): 9.21
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 40.1
  • Connection (Leads): Terminals


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Diameter (inches)1.5
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)75.9
Noise (dBA)40.1
Bearing TypeHYPRO
Specification Value
Termination TypeTERMINALS
Agency ApprovalsUL/CUL/TUV/CE
Width (inches)4.68
Height (inch)4.68


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $36.95


AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

Buy Now  $38.95


FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W

Buy Now  $36.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.