Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12VDC 23.2 CFM Ball DC Fan with 3-12 Inch Leads 60 X 60 X 25 Mm

View AD0612HB-A73GL: AD 12 Volt DC Brushless Fan

AD0612HB-A73GL: AD 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134205
Manufacturer ADDA INC
Manufacturer no. AD0612HB-A73GL
web exclusive
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $6.25
  • Availability: Ship  today  

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 25
  • Air Flow (CFM): 23.2
  • Bearing: Ball
  • Current (mA): 23
  • Power (Watts): 2.76
  • Agency Approvals: UL/TUV/CUL
  • Noise (dB): 35.2
  • Connection (Leads): 3 x 12" ea. Speed Sensor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)35.2
Connection (Leads)3 x 12
Product TypeDC Fan
FamilyAD
Length (mm)60
Width (mm)60
Specification Value
Height (mm)25
Air Flow (CFM)23.2
BearingBall
Current (mA)23
Power (Watts)2.76
Agency ApprovalsUL/TUV/CUL


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.