Connector Terminal Blocks Receptacle 2 Position 5.08mm Solder Straight Thru-Hole 13.5A/Contact

750688

$0.45 ea


  • Part no.: 750688
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 282837-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.37
50+ $0.33
NOTE:
  • Order in multiples of 5
Connector Eurostyle Block Female 2 Position 5.08 mm Solder Straight Thru-Hole 13.5A/Contact

Report a problem
Suggest a product
Specification Value
Family282837
TypeTerminal Blocks
Maximum Current Rating13.5A/Contact
Contact PlatingTin/Nickel
Body OrientationStraight
Contact MaterialBrass
Housing MaterialPolyamide 6.6
GenderRCP
Housing ColorGreen
Wire Size15-17AWG
Number of Contacts2
Number of Rows1
Maximum Voltage Rating250VAC
MountingThrough Hole
Termination MethodSolderable
Pitch5.08mm
Product Depth8.2mm
Product Height11.5mm
Product Length10.76mm
Product TypeConnector Terminal Blocks


Report a problem
Suggest a product