Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Terminal Blocks Receptacle 2 Position 5.08MM Solder Straight Thru-Hole 13.5A/Contact

View 282837-2: Terminal Block PCB Mount Side Entry Wire

282837-2: Terminal Block PCB Mount Side Entry Wire


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 750688
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 282837-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.37
50+ $0.33
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

TERMINAL BLOCK, PCB MOUNT SIDE ENTRY WIRE, STACKING W/INTERLOCK, 5.08 MM PITCH

Report a problem
Suggest a product
Specification Value
Family282837
Wire Size15-17AWG
Number of Contacts2
Number of Rows1
Maximum Voltage Rating250VAC
MountingThrough Hole
Termination MethodSolderable
Pitch5.08mm
TypeTerminal Blocks
Product Depth8.2mm
Product Height11.5mm
Specification Value
Product Length10.76mm
Product TypeConnector Terminal Blocks
Maximum Current Rating13.5A/Contact
Contact PlatingTin/Nickel
Body OrientationStraight
Contact MaterialBrass
Housing MaterialPolyamide 6.6
GenderRCP
Housing ColorGreen


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Terminal Blocks 2 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.69


Connector Terminal Block 4 Position..2" /5.08Mm Space Th Top Screw

Buy Now  $0.69


Connector Terminal Block 4 Position..197" /5Mm Spacing Th Top Screw

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.