Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.63" (92mm)

12VDC 29.8CFM Ball Blower with 10 Inch Leads, 94 X 94 X 33 MM

View AB0912MB-Z01: 12VDC 29.8CFM Ball Blower with 10 Inch Leads 94 X 94 X 33 MM

AB0912MB-Z01: 12VDC 29.8CFM Ball Blower with 10 Inch Leads 94 X 94 X 33 MM

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134408
Manufacturer ADDA INC
Manufacturer no. AB0912MB-Z01
Catalog 132 , page 90
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability:Ship  1 Days ARO 

 Add to cart

DC chip cooler

Features

  • Voltage: 12 V DC
  • Air flow (CFM): 29.8
  • Bearing: Ball
  • Current: 900mA
  • Power: 10.8 W
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise: 51.5 dBA
  • Connection: 10
  • Size (W x H x D): 94 x 94 x 33 mm



    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Size (WxHxD mm)94 x 94 x 33
    Air Flow (CFM)29.8
    Bearing TypeBall
    Current (mA)900
    Specification Value
    Power (Watts)10.8
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)51.5
    Connection (Leads)10 w/ conn


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,108 CFM,120X120X38,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

    Buy Now  $10.95


    FAN,12VDC,59.2 CFM,80x80x25,CUL,BALL BEARINGS,3-20 INCH LEADSWITH CONN(SPD SNR)UL

    Buy Now  $12.95


    FAN, 12VDC, 10.50CFM, 51x51x10, 120, BALL, 3.11" LEADS (TR SIGNAL-TO-NOISE RATIO), UL/CUL/TU

    Buy Now  $9.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.