Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

C

Arduino Bluetooth

View A000002: Bluetooth (Microcontrollers)

A000002: Bluetooth (Microcontrollers)

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2134900
Manufacturer ARDUINO
Manufacturer no. A000002
Catalog 131 , page 162
Pricing & Availability

$129.95

# of Unit Price
1+ $129.95
5+ $119.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Arduino Bluetooth

The Arduino BT is a microcontroller board originally was based on the ATmega168, but now is supplied with the 328. (datasheet) and the Bluegiga WT11 bluetooth module (details and datasheet [pdf]). It supports wireless serial communication over bluetooth (but is not compatible with Bluetooth headsets or other audio devices). It has 14 digital input/output pins (of which 6 can be used as PWM outputs and one can be used to reset the WT11 module), 6 analog inputs, a 16 MHz crystal oscillator, screw terminals for power, an ICSP header, and a reset button. It contains everything needed to support the microcontroller and can be programmed wirelessly over the Bluetooth connection. Instructions are available for getting started with the Arduino BT.

Summary

Microcontroller

ATmega328

Operating Voltage

5V

Input Voltage

1.2-5.5 V

Digital I/O Pins

14 (of which 6 provide PWM output)

Analog Input Pins

6

DC Current per I/O Pin

40 mA

DC Current for 3.3V Pin

50 mA

Flash Memory

32 KB (of which 2 KB used by bootloader)

SRAM

2 KB

EEPROM

1KB

Clock Speed

16 MHz


Schematic and Reference Design

Resources & Downloads

Arduino Documentary: Open Source Hardware is Here


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

MegaMoto Motor Control Shield for Arduino

Buy Now  $59.95


SHIELD,rMP3 PLAYBACK MODULE,5V,WITH HEADERS,SOME ASSEM REQ.

Buy Now  $64.95


Arduino WiFi Shield

Buy Now  $99.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.