Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Power Supply Switching Table Top 120 Watt 24VDC@5.0A DIN4 Plug with O Cord Ul/Cul/Tuv

View GS120A24-R7B: 24V 5A 120W Regulated Switching Table-Top Power Supply

GS120A24-R7B: 24V 5A 120W Regulated Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2135195
Manufacturer MEAN WELL
Manufacturer no. GS120A24-R7B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$43.95

# of Unit Price
1+ $43.95
10+ $39.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

24V 5A 120W Regulated Switching Table-Top Power Supply

24 Volts @ 5 Amps

Features:

  • AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over Temperature
  • LED indicator for power on
  • DIN 4 Pin plug
  • Fully enclosed plastic case
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS120A
    Maximum Input Current (A)1.4
    Output Connector TypeDIN Male
    Output Connector Diameters4-pin DIN
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS120A
    Efficiency (%)90
    Minimum Isolation Voltage3000
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Specification Value
    Length (inch)6.6
    Width (inch)2.6
    Height (inch)1.4
    Agency ApprovalsBSMI/CCC/CNS/EN/GB/TUV/UL
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)24
    Output Current (A)5
    Maximum Output Power (W)120
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.