Fan 12VDC 10.6 CFM 40x40x20 mm Ball Bearing 3-12" Leads Locked Rotor

$9.95 ea


  • Part no.: 2135380
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0412UB-C72GP(P)
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

12 Volt 40mm DC Fan

Features:

  • Ball bearings
  • Rated voltage: 12 VDC
  • Rated current: 0.2A
  • Rated speed: 8200rpm
  • Air flow: 10.6 cfm
  • Noise level: 38 dbA
  • Connection: Three 12" leads (locked rotor)
  • Size: 40mm x 40mm x 20mm
  • Weight: 28 grams
  • Agency approvals: UL, CUL, CE, TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)40
    Width (mm)40
    Height (mm)20
    Air Flow (CFM)10.6
    BearingBall
    Current (mA)170
    Power (Watts)2.4
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)34
    Connection (Leads)12"


    Report a problem
    Suggest a product