Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

Fan, 12VDC, 10.6 CFM, 40X40X20 MM, Ball Bearings, 3-12 Inch Leads, Lock ROT, Ul/Ce

View AD0412UB-C72GP(P): Fan 12VDC 10.6 CFM 40X40X20 MM Ball Bearings 3-12 Inch Leads Lock ROT

AD0412UB-C72GP(P): Fan 12VDC 10.6 CFM 40X40X20 MM Ball Bearings 3-12 Inch Leads Lock ROT

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2135380
Manufacturer ADDA INC
Manufacturer no. AD0412UB-C72GP(P)
  RoHS compliant
Catalog 151 , page 86
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability:Ship  1 Days ARO 

 Add to cart

12VDC Fan


Features:
  • Ball bearings
  • Rated voltage: 12VDC
  • Rated current: 0.2A
  • Rated speed: 8200rpm
  • Air flow: 10.6 cfm
  • Noise level: 38 dbA
  • Connection: Three 12" leads
  • Size: 40mm x 40mm x 20mm
  • Weight: 28 grams
  • Agency approvals: UL, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)34
    Connection (Leads)12
    Length (mm)40
    Width (mm)40
    Height (mm)20
    Specification Value
    Air Flow (CFM)10.6
    BearingBall
    Current (mA)170
    Power (Watts)2.4
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.