Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

Power Supply, Wall Adapter/Transformer 13.5 Watt, 15VDC@900MA, F2, 2.1MM X 5.5MM, Ul/Cul

View D48W150900-14/1: 13.5W AC/DC Wall Adapter Input: 120VAC @ 60HZ, 0.155A

D48W150900-14/1: 13.5W AC/DC Wall Adapter Input: 120VAC @ 60HZ, 0.155A

View Larger Image
Image is representative only
Ventronics Inc.
Jameco Part no. 2135427
Manufacturer VENTRONICS INC.
Manufacturer no. D48W150900-14/1
Catalog 141 , page 97
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $4.49
  • Availability: Ship  today  

 Add to cart

13.5W AC/DC Wall Adapter


Output: 15 Volts @ 0.9 Amps

Features:
  • Input: 120VAC @ 60Hz, 0.155A
  • DC output plug: 2.1mm x 5.5mm female center positive
  • Length of cord: 6 feet
  • Size: 2.5"H x 2.2"W x 2.0"D
  • Weight: 0.8 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Primary Output Voltage (VDC)15
    Specification Value
    Output Current (A).9
    Plug TypeFemale


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $9.95


    AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

    Buy Now  $15.95


    AC to DC Adjustable 7-Output Unregulated Switching Wall Adapter

    Buy Now  $11.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.