Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

RED Single Pole Single Throw PCB Mount Miniature Toggle Switch

View T101T1B4A2: Red SPST PCB Mount Miniature Toggle Switch

T101T1B4A2: Red SPST PCB Mount Miniature Toggle Switch

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2135486
Manufacturer   JAMECO VALUEPRO
Manufacturer no. T101T1B4A2
  RoHS compliant
Catalog 151 , page 67
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89
  • Availability:Ship  3 Days ARO 

 Add to cart

Red SPST PCB Mount Miniature Toggle Switch


  • Mounting hole dia: 1/4"
  • Waterproof boot seals
  • Pins: 3
  • Contact Rating: 5 A at 120V AC and 2 A at 250V AC
  • Dimensions(L x W x D): 0.5" x 0.28" x 0.35"
  • Terminal Type: PC straight
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    TypeMiniature
    Termination StylePC Pins
    Length (inch).28
    Contact FormSPDT
    Depth (inch)0.35
    Height (inch).5
    Specification Value
    Switch FunctionON-ON
    Maximum AC Voltage Rating250V
    Maximum Current Rating (A)5
    Voltage Rating (AC)120
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch Miniature Double Pole Double Throw (On-Off-On) 120VAC @ 5 Amp 1/4 Inch Mounting

    Buy Now  $1.95


    Toggle Switch (On-None-On) Double Pole Double Throw Toggle Solder Lug 5 Amp @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $1.95


    Toggle Switch Momentary (On) Off Momentary (On) Double Pole Double Throw Solder Lug 5 Amps @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.