Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Serial >> 16x2

Serial LCD Display with White Lettering and Blue Backlight

View LK162-12-WB-C166: Serial LCD Display with White Lettering and Blue Backlight

LK162-12-WB-C166: Serial LCD Display with White Lettering and Blue Backlight

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2135638
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LK162-12-WB-C166
Catalog 142 , page 30
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $15.95
25+ $14.95
  • Availability: Ship  today  

 Add to cart

Serial LCD Display


Features:
  • Backlight control, bar graphs, large digits, multiple displays, software contrast control, auto line wrapping & auto scroll feature
  • Characters x Lines: 16 x 2
  • Input Data: 1200 - 19,200
  • Input Voltage: 5.0V @ 9mA
  • Color (Letters - Backlight): White - Blue
  • Module Size: 3.2 x 1.5 x 0.8 (W" x H" x D")
  • Display Size: 2.5 x 0.7 (W" x H")
  • For a power supply, Jameco recommends P/N 164101
  • Can connect 16 modules using the same two wire interface

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DISPLAY,LCD,20x4,SERIAL,5V,I2C,YELLOW GREEN BACKLIT,STN-GRAY,TRANSFLECTIVE

    Buy Now  $23.95


    DISPLAY,LCD,2x16,SERIAL,BACKLIT,ASCII DEC 32-127

    Buy Now  $32.95


    DISPLAY,LCD,16x2,SERIAL,5V,I2C,RGB BACKLIT,FSTN+,TRANSFLECTIVE

    Buy Now  $23.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.