OP Amp Dual General Purpose ±16 Volt32 Volt 8-Pin MDIP Rail

$0.65 ea


  • Part no.: 839367
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM358N/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $0.65
200+ $0.56
400+ $0.51
NOTE:
  • • Order in multiples of 40
OP Amp Dual General Purpose ±16 Volt/32 Volt 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyLM358
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@30V
Maximum Power Dissipation830mW
TypeGeneral Purpose Amplifier
Maximum Supply Current1.2mA@5V@0C to 70C
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density40nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate0.5V/us
Typical Voltage Gain100dB
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeLow Power Amplifier
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp
Number of Channels per Chip2
Power Supply TypeSingle|Dual


Report a problem
Suggest a product