4-in-1 Laboratory Center

$899.95 ea


  • Part no.: 2135814
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: US-9170A
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $899.95
5+ $849.95

4-in-1 Lab Center


This universal system is a versatile instrument, which combines a function generator, a digital multi-meter, a frequency counter and a power supply into one unit. It is professionally engineered with high technical quality.

Size: 15.0"W x 12.5"D x 6.6"H
Weight: 30.2 lbs.

Features:
DDS Function Generator:
  • Frequency Range: 0.1Hz~10MHz
  • Wave Outputs: Sine, Square, Triangle, Ramp, Pulse, TTL

    Frequency Counter:
  • Channel A output: 1Hz~100MHz
  • Channel B output: 100MHz~2.7GHz

    DC Power Supply:
  • Adjustable voltage output: 0~30V @ 0~3A
  • Fixed voltage outputs: ±15V @ 1A
  • Fixed voltage output: +5V @ 2A

    Digital Multimeter:
  • 80,000-count (5¾ Digit) and Bar Graph display
  • Maximum AC voltage: 750VAC
  • Maximum DC voltage: 1000VDC
  • Maximum DC/AC current: 20A
  • Resistance range: 800Ω~80MΩ
  • Capacitance range: 1pF~100µF
  • Frequency range: 1kHz~6MHz
  • Temperature range: -50°C ~ 1372°C; -58°F ~ 2502°F
  • Diode, dBm functions
  • RS-232 interface

    Includes:
  • Power cord
  • Test leads
  • Fuses
  • Temperature probe
  • RS-232 cable for DMM
  • User's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product