Fuse Blade Automotve 32VDC 10A Apr Replacement For Ato/Atc

$0.59 ea


  • Part no.: 2135929
  • Manufacturer: Optifuse
  • Manufacturer no.: APR-10A
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

10A Standard Automotive Blade Fuse


The APR regular automotive blade fuses are a drop-in replacement for the popular ATO / ATC fuses (Littelfuse / Bussmann respectively). These fuses have been used by automotive OEMs for over 25 years and are considered the standard for all low-voltage battery applications. The fuses are rated at 32 VDC.

Features:
  • Voltage rating: 32VDC
  • Current rating 10A
  • Designed to meet American National Standard SAE - J1284
  • Size: 0.73"L x 0.75"W x 0.20"D
  • Common names: Blade fuse, ATO, ATC

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAPR
    TypeBlade
    Rated DC Voltage (URdc) (V)32
    ActingFast
    Current Rating (A)10
    Product TypeFuses


    Report a problem
    Suggest a product