Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fast Acting / Auto Blade Fuse 30A

View APR-30A: APR Fast Acting / Auto Blade Fuse 30A 30 Amp (Circuit Protection)

APR-30A: APR Fast Acting / Auto Blade Fuse 30A 30 Amp (Circuit Protection)

View Larger Image
Image is representative only
Optifuse
Jameco Part no. 2135961
Manufacturer OPTIFUSE
Manufacturer no. APR-30A
  RoHS compliant
Catalog 152 , page 41
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.29
  • Availability: Ship Today  

 Add to cart

Fast Acting / Auto Blade Fuse, 30A

A cost-effective standard automotive fuse for use in automotive, battery and general DC applications.

Specifications

  • 30 Amp
  • 32 VDC
  • SAE J1284 design standard
  • Common names: Blade fuse, ATO, ATC

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAPR
    Product TypeFuses
    TypeBlade
    Rated DC Voltage (URdc) (V)32
    Specification Value
    ActingFast
    Current Rating (A)30


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fast Acting / Auto Blade Fuse 3A

    Buy Now  $0.59


    Fuse Blade Automotve 32VDC 10A Apr Replacement For Ato/Atc

    Buy Now  $0.59


    20 AMP AUTOMOTIVE BLADE FUSE

    Buy Now  $0.59

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.