Analog Sound Level Meter 50-126db Fast-Slow Response

$55.95 ea


  • Part no.: 2137326
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: AVM2050
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $55.95
5+ $50.95
Analog Sound Level Meter

Specifications:
  • 7 sound level ranges: 50 to 126 dB
  • A and C weighting: for sound analyses
  • Fast/slow response: allows intermediate and high level measurements
  • With battery level indication
  • RCA output jack
  • Range: up to 126dB
  • Positions: 60, 70, 80, 90, 100, 110, 120dB
  • Load impedance: 1 k ohm min.
  • Distortion: < 2% at 1 k Hz, 0.5V
  • Microphone: electret condenser microphone, omni directional, directionality increases at higher frequencies
  • Precision: ± 2dB at 144dB
  • Response: slow or fast
  • Output signal: max. 1V deviation at 1kHz for the entire range
  • Power supply: 1 9V battery (included.)
  • Battery test: OK indication between 7 and 10.5V
  • Battery life: 110 operating hours (alkaline batteries)
  • Dimensions: 6.3" x 2.4" x 1.7"
  • Weight: 6.53oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product