Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

Oscilloscope Digital Handheld with USB 240MS/S 2X30MHZ Black & White 2CHANNEL

View APS230: Advanced Personal Scopemeter 240MS/s 2 Input Channels

APS230: Advanced Personal Scopemeter 240MS/s 2 Input Channels

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2137449
Manufacturer VELLEMAN INC.
Manufacturer no. APS230
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$599.95

# of Unit Price
1+ $599.95
5+ $539.95
  • Availability: Ship  in 7 days  

 Add to cart

Advanced Personal Scopemeter 240MS/s

Features:
  • 2 input channels
  • High contrast LCD with white backlight
  • Full auto set-up for volt/div and time/div
  • Recorder roll mode, up to 170h per screen
  • Trigger mode: run - normal - once - roll
  • Adjustable trigger level and slope
  • Peak measurements: max, min. and pk to pk
  • Measurements: rms, dB(rel), dBV, dBm and dBG
  • Direct Audio power measurements
  • X1 and X10 probe calculation option
  • Several display modes
  • StereoScope mode for audio measurement
  • X and Y position shift
  • Battery pack included, fast charge possible
Specifications:
  • Input impedance: 1 Mohm / 20pF
  • Bandwidth: 2 x 30MHz
  • Sampling: 240MS/s per channel
  • Step markers for voltage and time
  • Vertical resolution: 8 bit
  • Sensitivity: min. 30µV
  • Volts per division: 1mV to 20V/div
  • Time base: from 25ns to 1 hr/div
  • AC/DC input coupling selection
  • RS232 communication with PC (PCUSB6 for USB connection in option)
  • Dimensions: 9.1 x 5.9 x 2.0"
  • Weight: 30oz. incl. battery
Includes:
  • RS232 cable (9 pole sub D)
  • 2 Insulated 60MHz X10 measuring probes
  • User manual
  • Adaptor (110Vac 60Hz / 230Vac 50Hz)
  • Battery pack
  • Advance Personal Scope unit


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

20 MHz Dual Channel True RMS Industrial Scopemeter

Buy Now  $1,649.95


200MHz 2-Channel USB Digital Storage Oscilloscope

Buy Now  $1,129.95


100MHz 4-Channel Visual Persistence Digital Storage Oscilloscope

Buy Now  $1,799.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.