Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

LED Series Power Supply, High Efficiency with PFC

View HLG-120H-30A: HLG-120H LED Series Power Supply High Efficiency with PFC

HLG-120H-30A: HLG-120H LED Series Power Supply High Efficiency with PFC

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2137553
Manufacturer MEAN WELL
Manufacturer no. HLG-120H-30A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$55.95

# of Unit Price
1+ $55.95
10+ $50.95
Request a Large Quantity Quote
  • Availability: Ship  in 3 days  

 Add to cart

LED Series Power Supply, High Efficiency with PFC

120 Watt, 30V @ 4A

Features
  • Universal AC input / Full range (up to 305 VAC)
  • AC input voltage range: 90-305VAC,127-431VDC
  • Built-in active PFC, PF>0.9 for 50% of load or higher
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • IP65 design for indoor or outdoor installations
  • Output and constant current level can be adjusted through internal potential meter
  • Cooling by free air convection
  • Suitable for LED lighting and street lighting applications
  • 7 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-120H
    Maximum Input Current (A)1.4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Specification Value
    Height (inch)1.52
    Agency ApprovalsUL/EN/IP/TUV
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)30
    Additional Output Voltages (VDC)27 to 33
    Output Current (A)4
    Maximum Output Power (W)120
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Enclosed LED Single Output 24 Volts 2.5 Amps 60 Watts

    Buy Now  $16.95


    AC to DC Power Supply Enclosed LED Single Output 24 Volts 0.84 Amps 20.2 Watts

    Buy Now  $10.49


    AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

    Buy Now  $46.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.