Header, Pass through Style for Arduino
Shields, 1X8 Position, 1X6 Position (2 Each)
A000040: Pass-through Headers for Shields (Rectangular Connectors)
View Larger ImageImage is representative only
| Jameco Part no. 2137756 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000040 |
| RoHS compliant | |
| Catalog 132 , page 162 | |
- Data Sheet (current) [250 KB ]
Pass-through Headers for Arduino Shields
This bundle includes two 8-pin and two 6-pin single row headers with 15mm long leads that make it perfect for use with Arduino Shields, and they're stackable. They are also available separately.
Dimensions:
- Plastic body height: 8.5mm
- Pin length: 15mm
- Total length: 23mm