Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> OLED Displays >> 16x2

Display, Organic LED (OLED), 16X2, Blue , 3&5V, Parallel/Serial, Stn-Blue

View NHD-0216KZW-AB5: Blue OLED Display Module

NHD-0216KZW-AB5: Blue OLED Display Module

View Larger Image
Image is representative only
Newhaven Display
Jameco Part no. 2137781
Manufacturer NEWHAVEN DISPLAY
Manufacturer no. NHD-0216KZW-AB5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 142 , page 172
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.95
25+ $20.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Blue OLED Display Module

Functions and Features:
  • Parallel or Serial interface
  • 16x2 Characters
  • Built-in controller
  • Parallel (6800 MPU) or Serial MPU interface
  • +3V or +5V power supply
  • Size: 80.0 x 36.0 mm
  • 5.55 mm character height
  • Wide temperature range: -40°C to +80°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

GLO-416Y 4x16 Multifont Serial OLED Display

Buy Now  $59.95


DISPLAY,ORGANIC LED (OLED),SERIAL,16x2,YELLOW,+WIRE HARNESS,9600bps,3.3-5.3V

Buy Now  $49.95


DISPLAY,ORGANIC LED (OLED),16x2,GREEN ,3&5V,PARALLEL/SERIAL,STN-GREEN

Buy Now  $44.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.