Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

20 MHz Dual Channel Color Oscilloscope 3.8 Inch (97MM) Color LCD Display

View MS420: 20MHZ 2 Channel Digital Oscilloscope

MS420: 20MHZ 2 Channel Digital Oscilloscope

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 2138468
Manufacturer EXTECH ELECTRONICS
Manufacturer no. MS420
Catalog 141 , page 124
Pricing & Availability

$949.00

# of Unit Price
1+ $949.00
  • Availability:Ship  1 Days ARO 

 Add to cart

20MHz 2-Channel Digital Oscilloscope


3.8" (97mm) color LCD display

Features:
  • 20MHz bandwidth
  • Auto-set function optimizes the position, range, timebase, and triggering to assure a stable display of virtually any waveform
  • Peak Detect function for 50ns glitch capture
  • XY Mode
  • FFT function to view component frequencies
  • Trigger Holdoff function stabilizes complex waveforms
  • 20 Automatic Measurements
  • Waveform Math: Add, Subtract, Multiply, and Divide
  • Average Mode for smoothing waveforms
  • Persistence Mode for observing dynamic signals
  • Store and recall up to 4 waveform screens and setups
  • USB interface and software for transferring waveforms and data

    Specifications:
  • LCD display: 320 x 240 pixels
  • Bandwidth: 20MHz
  • Real time sample rate: 100MS/s
  • Sample Mode: Sample, Average, Peak Detect
  • Max Input Voltage: 400V (peak)
  • Power Supply: 6 hours Li-ion rechargeable battery; AC Adaptor/Charger
  • Size: 7.0" x 4.4" x 1.6" (180 x 113 x 40mm)
  • Weight: 24.3 oz. (690 grams)

    Includes:
  • Two 1X/10X oscilloscope probes
  • Test leads
  • Windows® 95/98/NT/2000/ME/XP compatible USB software
  • USB cable
  • Capacitor measuring module
  • Adjustment screwdriver
  • AC adaptor/charger
  • Hard carrying case
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
    20 MHz Dual Channel True RMS Industrial Scopemeter

    Buy Now  $1,499.95


    200MHz 2-Channel USB Digital Storage Oscilloscope

    Buy Now  $999.95


    Oscilloscope 100 MHz 2 Channel Delay Sweep Dual Trace with Oscilloscope Probe Analog

    Buy Now  $1,045.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.