Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Environmental

Infra RED Camera, 140X140 RES, 9HZ, Thermal Imagnetic, -4-662 DEG F

View FLIR E50: Lightweight Infrared Thermal Imaging Camera

FLIR E50: Lightweight Infrared Thermal Imaging Camera

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 2138530
Manufacturer EXTECH ELECTRONICS
Manufacturer no. FLIR E50
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5,995.95

# of Unit Price
1+ $5,995.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Lightweight Infrared Thermal Imaging Camera


140 x 140 IR resolution, Measures temperatures to 662°F (350°C)

Features:
  • IR Image Resolution -19,600 pixels (140 x 140) Infrared resolution
  • Visible Light Digital Camera - 2.3MP resolution with flash provides sharp images regardless of lighting conditions
  • Picture in Picture (PIP) Fusion - Displays thermal image super-imposed over a digital image
  • Bright LED Lamps - Allow the visual camera and fusion to be used in poorly lit environments
  • Wide Temperature Range - From -4 to 662°F (-20 to 350°C) targeting insulation, HVAC, and building applications
  • ±2% Accuracy - reliable temperature measurement
  • Thumbnail Image Gallery - Allows quick search of stored images
  • Li-Ion Rechargeable Battery - lasts >5hrs continuous use; replaceable
  • Copy to USB - Easy upload of images from camera to USB memory stick
  • Laser LocatIR™ Pointer - Pinpoints a reference spot with a laser
  • IR Window Correction - Software settings allow you to account for transmission loss through IR windows
  • Area (Min/Max) Mode - Shows the Minimum or the Maximum Temperature reading within the selected area

    Includes:
  • MicroSD™ memory card with adapter
  • Li-Ion rechargeable battery
  • Power supply
  • QuickReport software
  • USB cable
  • Hand strap
  • Lens cap
  • Hard carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PICSTART PLUS AND MPLAB COMPATIBLE PROGRAMMER

    Buy Now  $169.95


    12V SPST Illuminated LED Pushbutton

    Buy Now  $4.95


    115 VAC Tubeaxial Ball Bearing Fan

    Buy Now  $11.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.