Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Environmental

Infra RED Camera, 180X180 RES, 9HZ, Thermal Imagnetic, -4-248 DEG F

View FLIR B60: Lightweight Infrared Thermal Imaging Camera

FLIR B60: Lightweight Infrared Thermal Imaging Camera

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 2138572
Manufacturer EXTECH ELECTRONICS
Manufacturer no. FLIR B60
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7,995.95

# of Unit Price
1+ $7,995.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Lightweight Infrared Thermal Imaging Camera


This infrared camera with picture-in-picture allows for easier identification and interpretation of infrared images. This advanced technology enhances the value of an infrared image by allowing you to overlay it directly over the corresponding visible image. This functionality combines the benefits of both the infrared image and visual picture at the push of a button. The scalabilty feature permits you to resize the thermal image as needed on a large 3.5" color display.

Features:
  • Focal Plane Array detector with 180 x 180 pixels infrared resolution (32,400 pixels)
  • Built-in 2.3 Megapixel visible light digital camera with LED lamps
  • Functions include Scalable Picture-In-Picture (PIP) fusion, Copy to USB, Voice Annotation and Laser Pointer Marker
  • Area (Min/Max) Mode for Min/Max temperature readings within the selected area with Auto Hot/Cold spot marker
  • Optimized temperature range: -4°F to 248°F (-20°C to 120°C)
  • Instant Imaging function with Insulation and Dew Point alarms reveal areas with bad insulation and areas with risk of moisture condensation
  • Lightweight (1.3lbs), manual focus camera with 3.5" LCD display, easy one-handed operation and built-in laser pointer
  • 0.07°C @ 25°C Thermal Sensitivity (N.E.T.D) provides the resolution needed to find problems faster and easier
  • METERLiNK™ Wireless communication
  • Thumbnail Image Gallery function allows quick search of stored images
  • MicroSD™ card slot for image storage (more than 1,000 Radiometric JPEG images)

    Includes:
  • Memory card with adapter
  • Li-Ion rechargeable battery
  • Power supply
  • Bluetooth adapter
  • USB cable
  • Hand strap
  • Lens cap
  • Hard carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PICSTART PLUS AND MPLAB COMPATIBLE PROGRAMMER

    Buy Now  $169.95


    12V SPST Illuminated LED Pushbutton

    Buy Now  $4.95


    115 VAC Tubeaxial Ball Bearing Fan

    Buy Now  $11.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.