Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

10 Watt AC-to-DC Switching Wall Transformer Power Supply 5V 2.5A

View AF1805-A: 10 Watt AC-to-DC Switching Wall Transformer Power Supply

AF1805-A: 10 Watt AC-to-DC Switching Wall Transformer Power Supply

View Larger Image
Image is representative only
Jentec Technology Co.Ltd.
Jameco Part no. 2138724
Manufacturer JENTEC TECHNOLOGY CO.LTD.
Manufacturer no. AF1805-A
  RoHS compliant
Catalog 151 , page 90
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability:Ship  2 Days ARO 

 Add to cart

10 Watt AC-to-DC Switching Wall Transformer Power Supply


Output: 5 Volts @ 2.5 Amps

Specifications:
  • Manufacturer: Jentec Technology
  • Product number: AF1805-A
  • Output voltage: 5 VDC
  • Output current: 2.5A
  • Output connector: 2.1 x 5.5mm right angle, female barrel with center positive
  • Input voltage: 100-120VAC
  • Agency Approvals: UL, CUL, CEC Level IV

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Length (inch)1.3
    Width (inch)1.9
    Height (inch)2.4
    Agency ApprovalsUL/CUL/CEC IV
    Specification Value
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)5
    Power Supply ColorBlack
    PackagingCarton
    Output Current (A)2.5
    Maximum Output Power (W)12.5
    Input Voltage (VAC)100 to 120


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 4 Amp 20 Watt Carton

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2.08 Amp 25 Watt

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 1.04 Amp 25 Watt

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.