12.5 Watt AC-to-DC Switching Wall Transformer Power Supply
5V 2.5A

$7.95 ea


  • Part no.: 2138724
  • Manufacturer: JENTEC TECHNOLOGY CO.LTD.
  • Manufacturer no.: AF1805-A
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.49

12.5 Watt AC-to-DC Switching Wall Transformer Power Supply


Output: 5 Volts @ 2.5 Amps

Specifications:
  • Manufacturer: Jentec Technology
  • Product number: AF1805-A
  • Output voltage: 5 VDC
  • Output current: 2.5A
  • Output connector: 2.1 x 5.5mm right angle, female barrel with center positive
  • Input voltage: 100-120VAC
  • Agency Approvals: UL, CUL, CEC Level IV

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)12.5
    Input Voltage (VAC)100 to 120
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Length (inch)1.3
    Width (inch)1.9
    Height (inch)2.4
    Agency ApprovalsUL/CUL/CEC IV
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product