Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

C

1.8W AC to DC Wall Adapter Power Supply 9 Volt 0.2 Amps

View D6300-01: 1.8W AC/DC Wall Adapter Input: 120VAC @ 60HZ

D6300-01: 1.8W AC/DC Wall Adapter Input: 120VAC @ 60HZ

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2138847
Manufacturer   JAMECO RELIAPRO
Manufacturer no. D6300-01
Catalog 142 , page 96
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.59
  • Availability: Ship  today  

 Add to cart

1.8W AC/DC Wall Adapter


Output: 9 Volts @ 0.2 Amps

Features:
  • Input: 120VAC @ 60Hz, 9 watt max.
  • DC connector: 2.5mm male plug
  • Size: 2.1"L x 1.6"W x 1.5"D
  • Weight: 0.8 lbs.
  • Agency approvals: UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Diameters2.5mm
    PolarityCenter Positive
    Primary Output Voltage (VDC)9
    Specification Value
    Output Current (A).2
    Plug TypeMale


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $9.95


    AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

    Buy Now  $15.95


    AC to DC Wall Adapter Transformer Single Output 24 Volt 0.4 Amp 9.6 Watt

    Buy Now  $8.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.