1.8W AC to DC Wall Adapter Power Supply 9 Volt 0.2 Amps

$2.95 ea


  • Part no.: 2138847
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: D6300-01
Pricing
# of units Price
1+ $2.95
10+ $2.49
50+ $1.95
100+ $1.59

1.8W AC/DC Wall Adapter


Output: 9 Volts @ 0.2 Amps

Features:
  • Input: 120VAC @ 60Hz, 9 watt max.
  • DC connector: 2.5mm male plug
  • Size: 2.1"L x 1.6"W x 1.5"D
  • Weight: 0.8 lbs.
  • Agency approvals: UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A).2
    Maximum Output Power (W)1.8
    Plug TypeMale
    Output Connector Diameters2.5mm
    PolarityCenter Positive


    Report a problem
    Suggest a product