Power Supply Wall Adapter/Transformer 12VDC/.83A 2.1 mm without AC Clips UL/CUL/CE

$9.95 ea


  • Part no.: 2138951
  • Manufacturer: PHIHONG
  • Manufacturer no.: PSA11R-120.
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

10W Interchangeable Plug-Type Wall Adapter


12 Volts @ 0.83 Amps

Features:
  • Input: 90-264VAC
  • DC output plug: 2.1mm x 5.5mm female center positive
  • Ripple and Noise: 120mVp-p
  • Line Regulation: ±5%
  • Load Regulation: ±5%
  • Double insulated
  • Low leakage current
  • Class B EMI filter
  • Short-circuit, over-voltage protection
  • Size: 3.4"L x 2.1"W x 1.4"H
  • Weight: 5.29 oz.

    NOTE: USA AC Clip (p/n: 229155) sold separately. An AC Plug Clip bundle (US, EU, UK, AUS) is also available.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.83
    Maximum Output Power (W)10
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeWorldwide Interchangeable AC to DC Regulated Switching Wall Adapter
    Efficiency (%)65
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.2
    Width (inch)1.8
    Height (inch)2.8
    Agency ApprovalsUL/TUV/SAA/CE
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product