Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

C

5 Watt Wall Adapter - Interchangeable Plug Series

View PSAC05R-050(P): 5W Interchangeable Plug-Type Wall Adapter Input: 90-264VAC

PSAC05R-050(P): 5W Interchangeable Plug-Type Wall Adapter Input: 90-264VAC

View Larger Image
Image is representative only
Phihong
Jameco Part no. 2139815
Manufacturer PHIHONG
Manufacturer no. PSAC05R-050(P)
  RoHS compliant
Catalog 142 , page 95
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
25+ $7.95
  • Availability:Ship  1 Days ARO 

 Add to cart

5W Interchangeable Plug-Type Wall Adapter

5 Volts @ 1 Amp

Features:
  • Input: 90-264VAC
  • Ripple and Noise: 120mVp-p
  • Line Regulation: ±5%
  • Load Regulation: ±5%
  • Double insulated
  • Low leakage current
  • Class B EMI filter
  • Short-circuit, over-voltage protection
  • Size: 2.82"L x 1.77"W x 1.17"H
  • Weight: 4.2 oz.

    NOTE: USA AC Clip (p/n: 229155) sold separately. An AC Plug Clip bundle (US, EU, UK, AUS) is also available.

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)0.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeWorldwide Interchangeable AC to DC Regulated Switching Wall Adapter
    Efficiency (%)70
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.2
    Width (inch)1.8
    Height (inch)2.8
    Specification Value
    Agency ApprovalsUL/TUV/SAA/CE
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)5
    Power Supply ColorBlack
    PackagingCarton
    Output Current (A)1
    Maximum Output Power (W)5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

    Buy Now  $15.95


    12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

    Buy Now  $14.95


    POWER SUPPLY, WALL ADAPTER/TRANSFORMER ,SW,12VDC/.83A,2.1MMF2,WITH O AC CLIPS,UL/CUL/CE

    Buy Now  $9.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.