Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

Enclosed Switching LED Power Supply 15 Volts 4 Amps 60 Watts

View LPF-60-15: 60W Single Output Switching LED Power Supply

LPF-60-15: 60W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2140664
Manufacturer MEAN WELL
Manufacturer no. LPF-60-15
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
10+ $26.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

60W Single Output Switching LED Power Supply

15 Volts @ 4 Amps
Constant Current Region: 9 - 15 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 87%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPF-60
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Specification Value
Length (inch)6.39
Width (inch)1.69
Height (inch)1.25
Primary Output Voltage (VDC)15
Output Current (A)4
Maximum Output Power (W)60
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.