Enclosed Switching LED Power Supply 48 Volts 2.1 Amps 100.8 Watts

$30.95 ea


  • Part no.: 2141237
  • Manufacturer: Mean Well
  • Manufacturer no.: LPV-100-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $30.95
10+ $27.95

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

48 Volts @ 2.1 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPV-100
Primary Output Voltage (VDC)48
Output Current (A)2.1
Maximum Output Power (W)100.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.48
Width (inch)2.04
Height (inch)1.45
StyleEnclosed


Report a problem
Suggest a product