LED Series Power Supply, High Efficiency with PFC

$44.95 ea


  • Part no.: 2142310
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-80H-36B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $44.95
10+ $40.95

Request a Large Quantity Quote

LED Series Power Supply, High Efficiency with PFC

80 Watt, 36V @ 2.3A

Features
  • Universal AC input / Full range (up to 305 VAC)
  • AC input voltage range: 90-305VAC,127-431VDC
  • Built-in active PFC, PF>0.9 for 50% of load or higher
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • IP67 design for indoor or outdoor installations, 1-10 VDC PWM signal
  • Output and constant current level can be adjusted through internal potential meter
  • Cooling by free air convection
  • Suitable for LED lighting and street lighting applications
  • 7 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-80H
    Maximum Input Current (A)0.85
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsUL/CSA/EN/IP/TUV
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)36
    Output Current (A)2.3
    Maximum Output Power (W)82.8
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product