Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

36 Volt 2.3 Amp 82.8 Watt Enclosed Switching LED Power Supply - Constant Current Adjustable

View HLG-80H-36B: LED Series Power Supply High Efficiency with PFC

HLG-80H-36B: LED Series Power Supply High Efficiency with PFC

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2142310
Manufacturer MEAN WELL
Manufacturer no. HLG-80H-36B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
10+ $40.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

LED Series Power Supply, High Efficiency with PFC


80 Watt, 36V @ 2.3A

Features:
  • Universal AC input / Full range (up to 305 VAC)
  • AC input voltage range: 90-305VAC,127-431VDC
  • Built-in active PFC, PF>0.9 for 50% of load or higher
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • IP67 design for indoor or outdoor installations, 1-10 VDC PWM signal
  • Output and constant current level can be adjusted through internal potential meter
  • Cooling by free air convection
  • Suitable for LED lighting and street lighting applications
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
FamilyHLG-80H
Maximum Input Current (A)0.85
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)2.67
Specification Value
Height (inch)1.52
Agency ApprovalsUL/CSA/EN/IP/TUV
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)36
Output Current (A)2.3
Maximum Output Power (W)82.8
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.