Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductor

Choke, Axial, Conformal, 1000UH 5% INDUCTOR(10)

View CEC-102J: CEC Choke Axial Conformal Coated 1000UH (Inductor)

CEC-102J: CEC Choke Axial Conformal Coated 1000UH (Inductor)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 208240
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CEC-102J
Catalog 142 , page 40
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15
  • Availability: Ship  today  

 Add to cart

CHOKE, AXIAL CONFORMAL COATED, 1000uH


CHOKE,AXIAL,CONFORMAL
1000UH 5% INDUCTOR

Report a problem
Suggest a product
Specification Value
FamilyCEC
Minimum Quality Factor45@796KHz
Test Frequency796KHz
Tolerance5%
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Lead StyleAxial
TypeChoke
Product Length7mm
Specification Value
Product Diameter3.2mm
Product TypeInductor Leaded
Core MaterialFerrite
Inductance1mH
Maximum DC Current80mA
Maximum DC Resistance31.3Ohm
Maximum Self Resonant Frequency1.5MHz(Min)


Report a problem
Suggest a product

RELATED PRODUCTS

CHOKES,AXIAL,HIGH CURRENT,RF,10000 uH

Buy Now  $0.69


CHOKES,AXIAL,HIGH CURRENT,RF,10000 uH

Buy Now  $0.99


CHOKE,AXIAL,CONFORMAL,10uH,5% INDUCTIVE TOL,130 IDC,(10)

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.