4.7uF 25 VOLT RADIAL CAPACITOR

$0.15 ea


  • Part no.: 2143460
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R4.7/25
Pricing
# of units Price
10+ $0.15
100+ $0.09
500+ $0.06
1000+ $0.05
NOTE:
  • Order in multiples of 10

Radial Capacitor



  • Capacitance: 4.7 uF
  • Voltage: 25 V
  • Size ( D x H x L.S): 4 x 7 x 5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage25V
    Tolerance20%
    Size4mm x 7mm x 5mm
    TypeElectrolytic
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough hole
    Lead Diameter0.5mm
    Lead Pitch For Radial5mm
    Product Height7mm
    Product Diameter4mm
    Product TypeCapacitor Aluminum
    Capacitance (pF)4700000


    Report a problem
    Suggest a product