User Defined I/O and Data Logger Module

$589.95 ea


  • Part no.: 2143726
  • Manufacturer: ICP DAS USA, INC.
  • Manufacturer no.: WISE-5800
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $589.95
5+ $539.95

User-defined I/O & Data Logger Module

Communicable over Modbus TCP. Supports 1 XW I/O expansion board inside and up to 16 RS-485 based I-7000 modules.

WISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.

WISE-5800 supports an I/O expansion bus to implement various I/O functions such as D/I, D/O, A/D and D/A according to the XW-Board. In addition, WISE-5800 also support ICP DAS I-7000 remote I/O modules. Based on the variety I/O module of I-7000, WISE-5800 can provide user more flexibility in application field.

WISE-5800 supports Modbus/TCP protocol to make seamless integration with SCADA software available. It include all advantages which WISE series controllers can provide. In addition, WISE-5800 provide data logger function with microSD card, it can record I/O channel value by event trigger or regular time period. The data files can be sent back by Email or FTP. All setting can be completed through browser.

Features
  • Built-in Web Server for IF-THEN-ELSE rule setting
  • Built-in IF-THEN-ELSE rule enigne for logic operation
  • Support IO, Counter, Timer, Schedule, Email, Recipe operations
  • No more programming. Just click and get done!
  • Data logger and data files send back function supported
  • Modbus TCP Protocol for SCADA Software Seamless Integration
  • 10/100 Base-TX Ethernet
  • Support XW-Board
  • Support I-7000 Remote I/O Modules(Up to 16)
  • SNTP Time Synchronization Supported
Applications:

Building Automation, Factory Automation, Machine Automation, Remote Maintenance, Remote diagnosis and Testing Equipment, etc.

Specifications & Additional Information
CPU Module
CPU 16-bit CPU
SRAM 768 KB
Flash 512 KB
EEPROM 16 KB
NVRAM 31 Bytes
microSD Expansion Yes, can support 1 or 2 GB microSD
RTC (Real Time Clock) RTC Provide seconds, minutes, hours, date of week/month; month and year
Watchdog Timers Yes (0.8 second)
Communication Ports
Ethernet RJ-45 x 1, 10/100 Base-TX (Auto-negotiating, Auto MDI/MDI-X, LED indicators)
COM 1 RS-232 (Reserved, Unsupported by WISE firmware)
COM 2 RS-485 (D2+, D2-), self-tuner ASIC inside, non-isolated, Speed : 115200 bps max.
LED Indicators
System LED Yes (Red)
Ethernet Link LED Yes (Green : Ethernet link detected, Flashing Green : Ethernet packet received)
LED Display -
Hardware Expansion
I/O Expansion Bus Yes
Mechanical
Dimensions (W x H x D) 91 mm x 123 mm x 52 mm
Installation DIN-Rail
Environment
Operating Temperature -25 ~ +75 °C
Storage Temperature -40 ~ +80 °C
Ambient Relative Humidity 5 ~ 90% RH (non-condensing)
Power
Protection Power reverse polarity protection
Frame Ground Yes (for ESD Protection)
Input Range +12 ~ +48 VDC
Redundant Power Input Yes
Power Consumption 2.0 W


Software Specifications

Functions
Rule Configuration Website Access Web server on WISE controllers to edit and upload logic rules through web browser.
36 IF-THEN-ELSE Logic Rules 3 IF conditions with AND or OR operators
3 THEN actions and 3 ELSE actions
48 Internal Registers Hold temporary variables and read/write data via Modbus/TCP address.
12 Timers Delay / Timing functions.
12 Schedules Setup prescheduled routine tasks.
12 Emails Send Email messages to pre-set Email receivers.
12 CGI Commands Send pre-set CGI commands.
12 Recipes Set up THEN/ELSE action groups.
Data Logger Set up the Data Logger configuration, include the data record format, and data file sending operation.
Modbus/TCP Protocol Real time control and monitoring I/O channels and system status of controllers via SCADA software.
IF Conditions
DI Channel ON, OFF, ON to OFF, OFF to ON, Change
AI Channel =, >, <, >=, <=(value)
Internal Register
DI Counter =, >, <, >=, <=(value), Change
Timer Timeout, Not Timeout
Schedule In Range, Out of Range
Rule Status Enable, Disable
THEN / ELSE Actions
DO Channel ON, OFF, Pulse Output (Just for XW-Board)
AO Channel Change the value
Internal Register
DI Counter Reset
Timer Start, Reset
Schedule Enable, Disable
Email Send
CGI Commands
Recipe Execute
Data Logger Start, Stop, One-Time Log
Rule Status Enable, Disable


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product