Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

7 Channel Surge Protector 0-30V

View SG-770: 7 Channel Surge Protector IEC 61000-4-5, IEC 61000-4-12

SG-770: 7 Channel Surge Protector IEC 61000-4-5, IEC 61000-4-12

View Larger Image
Image is representative only
ICP DAS USA, Inc.
Jameco Part no. 2143769
Manufacturer ICP DAS USA, INC.
Manufacturer no. SG-770
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$119.95

# of Unit Price
1+ $119.95
5+ $109.95
  • Availability:Ship  in 7 days 

 Add to cart

7 Channel Surge Protector

SG-770 offers 7 channels for surge protection. SG-770 is approved with IEC 61000-4-5 and IEC 61000-4-12 standards. Each of channels supports 0 V ~ ±30 V signal and each of channels is protected for surge achieves 6 kV.

  • IEC 61000-4-5, IEC 61000-4-12
  • 6 kV Surge Protection
  • RoHS Compliance
  • A Wide Range of Operating Temperature: -25°C ~ +75°C
  • Easily wire connection
  • Applications
       ·Voltage
       ·Current, Thermocouple
       ·RTD
       ·RS-485 Surge Protection

Specifications & Additional Information

General
Standards IEC 61000-4-5, IEC 61000-4-12
Input Channels 7
Input Signal Type Voltage, Current, Thermocouple, RTD, RS-485
Max Line Voltage 30 VDC
Protection Performance
Surge Waveform IEC 61000-4-5
IEC 61000-4-12
Max. Surge Voltage Line to Earth: ±6000 V max.
Environment
Operating Temperature -25°C ~ 75°C
Storage Temperature -30°C ~ 75°C
Humidity 5% ~ 95% RH, Non-condensing


Related Products

I-78188EX-512
uPAC-7186EX-FD
I-950-ENC IP66
I-7019R
I-3625-ENC
WP-8441
uPAC-7186EG
XP-8741-CE6

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.