Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> Li-Poly/LiFePO4 (Rechargeable)

Rechargeable LIFEPO4 RCR123A 3.0V 750MAH Battery

View 30200: Rechargeable LIFEPO4 RCR123A 3.0V

30200: Rechargeable LIFEPO4 RCR123A 3.0V

View Larger Image
Image is representative only
Tenergy Corporation
Jameco Part no. 2144278
Manufacturer TENERGY CORPORATION
Manufacturer no. 30200
  RoHS compliant
Catalog 152 , page 108
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.65
25+ $2.39
  • Availability:Ship  1 Days ARO 

 Add to cart

Rechargeable LiFePO4 RCR123A 3.0V, 750mAh Battery


Battery Cell Size: RCR123A

Features:
  • Chemistry: LiFePO4
  • Working voltage: 3.2V
  • Peak voltage: 3.6V
  • Battery capacity: 750mAh
  • Life cycle: 2000 cycles
  • Maximum charge current: < 550 mA
  • Maximum discharging rate: < 550 mA
  • Dimensions:1.4"H x 0.67" diameter
  • Weight: 0.6 oz. (18 grams)
  • Charge the this battery with LiFePO4 RCR123A smart charger

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12.8 Volt 7.5Ah 96Wh Lithium Iron Phosphate (LiFePO4) Rechargeable Battery

    Buy Now  $109.95


    12.8 Volt 19.8Ah 253Wh Lithium Iron Phosphate (LiFePO4) Rechargeable Battery

    Buy Now  $279.95


    12.8 Volt 10 Amp 128Wh Lithium Iron Phosphate (LiFePO4) Rechargeable Battery

    Buy Now  $114.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.