Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

C

Heat Sink Passive TO-263 Surface Mount 18°C/W Matte Tin

View 573300D00010G: Heat Sink Passive TO-263 Surface Mount 18°C/W Matte Tin

573300D00010G: Heat Sink Passive TO-263 Surface Mount 18°C/W Matte Tin

View Larger Image
Image is representative only
AAvid Thermalloy
Jameco Part no. 2033463
Manufacturer AAVID THERMALLOY
Manufacturer no. 573300D00010G
  RoHS compliant
Catalog 121 , page 21
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.45
100+ $0.35
  • Availability:Ship  2 Days ARO 

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Matte tin plating with nickel underplate
  • Fits TO-263 packages
  • No holes
  • Size: 1.03"L x 0.50"W x 0.40"H (26.2mm L x 12.7mm W x 10.2mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family573300D00010G
    Product Height10.16mm
    Product Length26.16mm
    Product TypeHeat Sink
    TypePassive
    Attachment MethodSurface Mount
    Specification Value
    Device CooledTO-263
    FinishMatte Tin
    Thermal Resistance18°C/W
    Product Depth12.7mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

    Buy Now  $3.95


    HEAT SINK,CLIP-ON,2.7 INCHES long by 0.7 INCHES WIDE

    Buy Now  $2.95


    HEAT SINK MOUNT KIT FOR TO3,10 ASSEMBLIES PER PACK

    Buy Now  $3.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.