Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Accessories

DFRobot Relay Module (Arduino-Compatible)

View DFR0017: Relay Module (Arduino-Compatible) Type: Digital (Arduino)

DFR0017: Relay Module (Arduino-Compatible) Type: Digital (Arduino)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2144454
Manufacturer DFROBOT
Manufacturer no. DFR0017
Catalog 152 , page 145
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
25+ $8.95
  • Availability:Ship  1 Days ARO 

 Add to cart

DFRobot Relay Module (Arduino-Compatible)


The DFRobot single relay allows you to switch on and off a number of electronic modules. It can be used in interactive projects or to control lighting, electrical and other equipment. The modular design makes it easy to expand with the Arduino board (not included). The relay output state is indicated by an LED. It can be controlled through the digital I/O port to trigger a solenoid valve, lamp, motor or other high current or high voltage devices.

Features:
  • Type: Digital
  • Single relay board
  • Relay contact: SPDT
  • Rated through-current: 10A (NO), 5A (NC)
  • Maximum switching voltage: 150VAC, 24VDC
  • Digital interface
  • Control signal: TTL level
  • Rated load: 8A @ 150VAC (NO), 10A @ 24VDC (NO), 5A @ 250VAC (NO/NC), 5A @ 24VDC (NO/NC)
  • Maximum switching power: AC1200VA, DC240W (NO), AC625VA, DC120W (NC)
  • Contact action time: 10ms following
  • Module pin definitions: 1 - control side, 2 - Power supply (VCC), 3 - ground
Documents Shipping List
  • Sensor (1 unit)
  • Digital Sensor Cable (1 unit) (SKU:FIT0011)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

PowerSwitch Tail II

Buy Now  $29.95


Conductive Sewing Thread Size 92

Buy Now  $39.95


3.3V/5V FTDI Basic Breakout Board

Buy Now  $22.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.