DFRobot Relay Module v3.1 (Arduino-Compatible)

$10.95 ea


  • Part no.: 2144454
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0017
Pricing
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

DFRobot Relay Module v3.1 (Arduino-Compatible)

The DFRobot single relay allows you to switch on and off a number of electronic modules. It can be used in interactive projects or to control lighting, electrical and other equipment. The modular design makes it easy to expand with the Arduino board (not included). The relay output state is indicated by an LED. It can be controlled through the digital I/O port with a simple HIGH or LOW signal to trigger a solenoid valve, lamp, motor or other high current or high voltage devices.

Features

  • Type: Digital
  • Single relay board
  • Relay contact: SPDT
  • Rated through-current: 10A (NO), 5A (NC)
  • Maximum switching voltage: 250VAC, 30VDC
  • Digital interface
  • Control signal: TTL level
  • Rated load: 8A @ 150VAC (NO), 10A @ 24VDC (NO), 5A @ 250VAC (NO/NC), 5A @ 24VDC (NO/NC)
  • Maximum switching power: AC 2770VA, DC 240W
  • Contact action time: 10ms following
  • Module pin definitions: 1 - control side, 2 - Power supply (VCC), 3 - ground

    Documents

  • Wiki Doc
  • Datasheet
  • Schematic
  • How to use relay tutorial

    Shipping List

  • Sensor v3.1 (1 unit)
  • Digital Sensor Cable (1 unit) (SKU:FIT0011)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product