DFRobot DF05BB Tilt/Pan Kit (5kg)

$36.95 ea


  • Part no.: 2144518
  • Manufacturer: DFROBOT
  • Manufacturer no.: FIT0045
Pricing
# of units Price
1+ $36.95
5+ $34.95

DFRobot DF05BB Tilt/Pan Kit (5kg)


The DF05BB Pan and Tilt assembly is for horizontal surface mount. It is made using two DFRobot servo brackets, and it's perfect for your small remote piloted robot! It includes hardware and two DF05 ball bearing servos.

Specifications:
  • Working Voltage: 4.8-6V
  • Working current: 0.1-0.8 A
  • Torque: 4.8kg-cm @ 4.8V ; 5.5kg-cm @ 6V
  • Average speed: 60 rpm
  • Rotation range: 0- 180°
  • Working Temperature: 0°C to 55°C
  • Size: 1.6" x 0.8" x 1.5" (41mm x 20mm x 38mm)
  • Weight: 48g
  • Servo wire pinout: Orange: Signal Wire; Red: VCC; Brown: Ground

    Shipping List:
  • DF05BB Standard Servo (2 units)
  • Aluminum multi-function bracket (1 unit)
  • Aluminum U-shape bracket (1 unit)
  • Bearing cup (1 unit)
  • High-quality sets of screw nuts (1 set)
  • Screw Mount Dimensions: M3 x 12, M3 x 6, M1 x 6 and M4 x 12

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product