1x6 Position Pass-Through Style Header for Arduino Shields

$0.55 ea


  • Part no.: 2144614
  • Manufacturer: ADAM TECHNOLOGIES,INC.
  • Manufacturer no.: RS1-06-G-.561-A11596
  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
500+ $0.35
1000+ $0.29

1x6 Position Pass-Through Style Header for Arduino Shields

Features:

  • Single row, 6-position header
  • 0.100" pitch
  • Pin length: 15mm (0.6")
  • Insulator: PBT, glass reinforced, rated UL94V-0
  • Contacts: Phosphor bronze
  • Operating voltage: 250 VAC max.
  • Current rating: 3A max.
  • Contact resistance: 20mΩ max.
  • Insulation resistance: 5000 MΩ
  • Operating temperature: -40°C to +105°C
  • Also available in the Pass-Through Header Pack for Arduino Shields (P/N: 2137756)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product