Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers

Header, Pass through Style for, Arduino Shieleads, 1X8POS

View RS1-08-G-.561-A11596: 1X8 Position Pass-through Style Header for Arduino Shields

RS1-08-G-.561-A11596: 1X8 Position Pass-through Style Header for Arduino Shields

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2144631
Manufacturer ADAM TECH
Manufacturer no. RS1-08-G-.561-A11596
  RoHS compliant
Catalog 132 , page 59
Pricing & Availability

$0.55

# of Unit Price
1+ $0.55
10+ $0.45
100+ $0.35
  • Availability:Ship  2 Days ARO 

 Add to cart

1x8 Position Pass-Through Style Header for Arduino Shields


Features:

  • Single row, 8-position header
  • 0.100" pitch
  • Pin length: 15mm (0.6")
  • Insulator: PBT, glass reinforced, rated UL94V-0
  • Contacts: Phosphor bronze
  • Operating voltage: 250 VAC max.
  • Current rating: 3A max.
  • Contact resistance: 20mΩ max.
  • Insulation resistance: 5000 MΩ
  • Operating temperature: -40°C to +105°C
  • Also available in the Pass-Through Header Pack P/N 2137756

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEADER,VERTICAL,RECEPTACLE,2 ROW,20cont,.100 INCH (2.54mm),FEMALE HEADER RECEPTACLE

    Buy Now  $1.19


    Connector Ejector Header 40 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $1.39


    Connector Socket Strip SKT 30 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $1.25

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.