Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

Switch Surface Mount DIP 5 Position Single Pole Single Throw Low Profile

View 390221-5: SMT Low Profile DIP Switch

390221-5: SMT Low Profile DIP Switch

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 2144711
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 390221-5
Catalog 123 , page 78
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

SMT Low Profile DIP Switch

SPST, 5-Positions

Features:
  • Gold-plated beryllium gold contacts
  • Length: 0.100"


Report a problem
Suggest a product
Specification Value
Number of Positions5
Actuator StyleSPST


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

DIP Switch On Off Single Pole Single Throw 5 Recessed Rocker PC Pins 2.54mm Through Hole

Buy Now  $0.59


DIP Switch 4 Position On Off Single Pole 0.1 Amp @ 30 Volt Recessed Slide

Buy Now  $0.15


DIP Switch Single Pole Single Throw 8 Top Slide 0.025 Amp 24 Volt Gull Wing 2.54mm Surface Mount Tube

Buy Now  $1.25

Copyright ©2002 - 2014 Jameco. All Rights Reserved.