Power Supply Wall Adapter/Transformer Switching 3 Watt [email protected] F2 2.1 X 5.5Mm 6'

$7.95 ea


  • Part no.: 2145078
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MGT-6500SPS
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
500+ $4.49

3W AC/DC Switching Wall Adapter Power Supply


Output: 6 Volts @ 0.5 Amps

Features:
  • Input range: 90-264VAC @ 50-60 Hz
  • Output connector: 2.1mm x 5.5mm female center positive plug
  • Output cord length: 6 feet
  • Protection: Short-circuit, over-current, over-voltage
  • CEC Level V efficiency compliance
  • Size: 2.5"L x 1.1"W x 1.8"H
  • Weight: 0.16 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)6
    Output Current (A)0.5
    Maximum Output Power (W)3
    Input Voltage (VAC)90 to 264
    Input Frequency50 to 60
    Maximum Input Current (A)0.2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Efficiency (%)64.3
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.3
    Width (inch)1.7
    Height (inch)2.5
    Agency ApprovalsUL/CUL/CEC
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product