Power Supply Bench Top [email protected] Dual Output 3-Digit Green Led

$679.95 ea


  • Part no.: 2145529
  • Manufacturer: EZ Digital
  • Manufacturer no.: GP-1305DU
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $679.95
5+ $619.95

300W Double Output AC/DC Benchtop Power Supply


0~±30 Volts @ 0~5 Amps

Features:
  • Input: 90-132VAC/198-264VAC @ 50/60Hz
  • Constant Voltage (CV) and Constant Current (CC) operation
  • Built-in 3-digit green LED display
  • Auto Tracking
  • Low ripple and noise
  • Auto series and parallel operation
  • Overload and over-voltage protection
  • No load current limit control function
  • Optional external remote control operation
  • Size: 9.25"W x 5.35"H x 14.6"D (235mm(W) x 136mm (H) x 370mm (D))
  • Weight: 30.9 lbs. (14kg)
  • Includes: User's manual, power cord, 2 short-circuit bars, fuse

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product