Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Testers

20, 000 Count Digital Benchtop Multimeter

View DM-7241B: 20000 Count Benchtop Digital Multimeter

DM-7241B: 20000 Count Benchtop Digital Multimeter

View Larger Image
Image is representative only
Uniteq Corporation
Jameco Part no. 2145764
Manufacturer UNITEQ CORPORATION
Manufacturer no. DM-7241B
Catalog 131 , page 125
Pricing & Availability

$279.95

# of Unit Price
1+ $279.95
5+ $264.95
  • Availability:Ship  2 Days ARO 

 Add to cart

20,000 Count Benchtop Digital Multimeter


Features:
  • 4½-digit LED display
  • Overload protection
  • With basic DCV, ACV, DCA, ACA, Ω, Hz, diode and continuity measuring functions
  • Voltage test range up to 1000V DC
  • Current test range up to 10A
  • Power requirement: 115/230VAC @ 48-60Hz
  • Size: 9.4"W x 10.6"D x 3.7"H (240mm(W) x 270mm(D) x 95mm (H))
  • Weight: 4.4 lbs. (2kg)
  • Includes: Test leads, power cord, user's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fluke 115 True RMS Multimeter

    Buy Now  $179.95


    Fluke 117 True RMS Digital Multimeter

    Buy Now  $199.95


    Fluke 179 Digital Multimeter with Built-in Thermometer

    Buy Now  $305.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.